
BZS55C6V2 | |
---|---|
DigiKey Part Number | 1801-BZS55C6V2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZS55C6V2 |
Description | DIODE ZENER 6.2V 500MW 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Surface Mount 1206 |
Datasheet | Datasheet |
EDA/CAD Models | BZS55C6V2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 1206 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,03181 € | 318,10 € |
20.000 | 0,02881 € | 576,20 € |
30.000 | 0,02728 € | 818,40 € |
50.000 | 0,02556 € | 1.278,00 € |
70.000 | 0,02454 € | 1.717,80 € |
100.000 | 0,02354 € | 2.354,00 € |
250.000 | 0,02137 € | 5.342,50 € |
Unit Price without VAT: | 0,03181 € |
---|---|
Unit Price with VAT: | 0,03785 € |