
BZS55B22 RXG | |
|---|---|
DigiKey Part Number | BZS55B22RXG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZS55B22 RXG |
Description | DIODE ZENER 22V 500MW 1206 |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±2% Surface Mount 1206 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 16 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 1206 | |
Base Product Number |

