Similar
Similar
Similar
Similar
Similar
Similar

BZD27C82P RVG | |
|---|---|
DigiKey Part Number | BZD27C82PRVGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZD27C82P RVG |
Description | DIODE ZENER 82V 1W SUB SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 82 V 1 W ±5% Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 62 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Sub SMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21440 € | 643,20 € |
| 6.000 | 0,19764 € | 1.185,84 € |
| 9.000 | 0,18910 € | 1.701,90 € |
| 15.000 | 0,17950 € | 2.692,50 € |
| 21.000 | 0,17567 € | 3.689,07 € |
| Unit Price without VAT: | 0,21440 € |
|---|---|
| Unit Price with VAT: | 0,25514 € |


