Similar
Similar
Similar
Similar
Similar

BZD27C6V8P RFG | |
|---|---|
DigiKey Part Number | BZD27C6V8PRFG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZD27C6V8P RFG |
Description | DIODE ZENER 6.8V 1W SUB SMA |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1 W ±5.88% Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.88% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 3 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Sub SMA | |
Base Product Number |


