
BZD27C62P RVG | |
|---|---|
DigiKey Part Number | BZD27C62PRVGTR-ND - Tape & Reel (TR) BZD27C62PRVGCT-ND - Cut Tape (CT) BZD27C62PRVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C62P RVG |
Description | DIODE ZENER 62V 1W SUB SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 1 W ±5% Surface Mount Sub SMA |
Datasheet | Datasheet |
EDA/CAD Models | BZD27C62P RVG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 47 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Sub SMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,27900 € | 2,79 € |
| 100 | 0,17730 € | 17,73 € |
| 500 | 0,13326 € | 66,63 € |
| 1.000 | 0,11904 € | 119,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10095 € | 302,85 € |
| 6.000 | 0,09183 € | 550,98 € |
| 9.000 | 0,08718 € | 784,62 € |
| 15.000 | 0,08195 € | 1.229,25 € |
| 21.000 | 0,07886 € | 1.656,06 € |
| 30.000 | 0,07585 € | 2.275,50 € |
| 75.000 | 0,07025 € | 5.268,75 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

