Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

BZD27C27P RUG | |
|---|---|
DigiKey Part Number | BZD27C27PRUG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZD27C27P RUG |
Description | DIODE ZENER 27V 1W SUB SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1 W ±7.03% Surface Mount Sub SMA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 20 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±7.03% | Supplier Device Package Sub SMA |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZD27C27P RVG | Taiwan Semiconductor Corporation | 0 | BZD27C27PRVGTR-ND | 0,08547 € | Parametric Equivalent |
| BZD27C27PHRUG | Taiwan Semiconductor Corporation | 0 | BZD27C27PHRUG-ND | 0,24094 € | Parametric Equivalent |
| BZD27C27P-E3-08 | Vishay General Semiconductor - Diodes Division | 10.058 | BZD27C27P-E3-08GICT-ND | 0,59000 € | Similar |
| BZD27C27P-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZD27C27P-E3-18-ND | 0,09338 € | Similar |
| BZD27C27P-HE3-08 | Vishay General Semiconductor - Diodes Division | 26.268 | BZD27C27P-HE3-08GICT-ND | 0,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 0,24017 € | 864,61 € |
| Unit Price without VAT: | 0,24017 € |
|---|---|
| Unit Price with VAT: | 0,28580 € |



