Parametric Equivalent
Parametric Equivalent

BZD27C24P R3G | |
|---|---|
DigiKey Part Number | BZD27C24PR3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZD27C24P R3G |
Description | DIODE ZENER 24.2V 1W SUB SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24.2 V 1 W ±5.78% Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.78% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 18 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Sub SMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 0,13167 € | 474,01 € |
| Unit Price without VAT: | 0,13167 € |
|---|---|
| Unit Price with VAT: | 0,15669 € |


