
BZD27C22P R3G | |
|---|---|
DigiKey Part Number | BZD27C22PR3GTR-ND - Tape & Reel (TR) BZD27C22PR3GCT-ND - Cut Tape (CT) BZD27C22PR3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C22P R3G |
Description | DIODE ZENER 22.05V 1W SUB SMA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22.05 V 1 W ±5% Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 16 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Sub SMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,58800 € | 5,88 € |
| 100 | 0,38370 € | 38,37 € |
| 500 | 0,29580 € | 147,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,22875 € | 411,75 € |
| 3.600 | 0,21643 € | 779,15 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

