BZD27C18P RUG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,48000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,25588 €
Datasheet
Zener Diode 17.95 V 1 W ±6.4% Surface Mount Sub SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZD27C18P RUG

DigiKey Part Number
BZD27C18PRUG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZD27C18P RUG
Description
DIODE ZENER 17.95V 1W SUB SMA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 17.95 V 1 W ±6.4% Surface Mount Sub SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 13 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6.4%
Supplier Device Package
Sub SMA
Power - Max
1 W
Base Product Number
Impedance (Max) (Zzt)
15 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZD27C18P RVGTaiwan Semiconductor Corporation0BZD27C18PRVGCT-ND0,48000 €Parametric Equivalent
BZD27C18PHRVGTaiwan Semiconductor Corporation0BZD27C18PHRVG-ND0,25588 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.6000,24017 €864,61 €
Unit Price without VAT:0,24017 €
Unit Price with VAT:0,28580 €