BZD27C180P RVG is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,07618 €
Datasheet
Zener Diode 179.5 V 1 W ±6.4% Surface Mount Sub SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZD27C180P RVG

DigiKey Part Number
BZD27C180PRVG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZD27C180P RVG
Description
DIODE ZENER 179.5V 1W SUB SMA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 179.5 V 1 W ±6.4% Surface Mount Sub SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 130 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6.4%
Supplier Device Package
Sub SMA
Power - Max
1 W
Base Product Number
Impedance (Max) (Zzt)
450 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZD27C180PWTaiwan Semiconductor Corporation0BZD27C180PWTR-ND0,07618 €MFR Recommended
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,20901 €2.508,12 €
Unit Price without VAT:0,20901 €
Unit Price with VAT:0,24872 €