
BZD27C11P RVG | |
|---|---|
DigiKey Part Number | BZD27C11PRVGTR-ND - Tape & Reel (TR) BZD27C11PRVGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZD27C11P RVG |
Description | DIODE ZENER 11V 1W SUB SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 1 W ±5% Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 4 µA @ 8.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Sub SMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,64000 € | 6,40 € |
| 100 | 0,41960 € | 41,96 € |
| 500 | 0,32470 € | 162,35 € |
| 1.000 | 0,29413 € | 294,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,20303 € | 2.436,36 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

