
BZD27C100P RVG | |
|---|---|
DigiKey Part Number | BZD27C100PRVGTR-ND - Tape & Reel (TR) BZD27C100PRVGCT-ND - Cut Tape (CT) BZD27C100PRVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C100P RVG |
Description | DIODE ZENER 100V 1W SUB SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 1 W ±5% Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Sub SMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28800 € | 2,88 € |
| 100 | 0,18370 € | 18,37 € |
| 500 | 0,13828 € | 69,14 € |
| 1.000 | 0,12361 € | 123,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10493 € | 314,79 € |
| 6.000 | 0,09552 € | 573,12 € |
| 9.000 | 0,09072 € | 816,48 € |
| 15.000 | 0,08533 € | 1.279,95 € |
| 21.000 | 0,08213 € | 1.724,73 € |
| 30.000 | 0,07903 € | 2.370,90 € |
| 75.000 | 0,07369 € | 5.526,75 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

