Zener Diode 100 V 1 W ±5% Surface Mount Sub SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZD27C100P R3G

DigiKey Part Number
BZD27C100PR3GTR-ND - Tape & Reel (TR)
BZD27C100PR3GCT-ND - Cut Tape (CT)
BZD27C100PR3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZD27C100P R3G
Description
DIODE ZENER 100V 1W SUB SMA
Customer Reference
Detailed Description
Zener Diode 100 V 1 W ±5% Surface Mount Sub SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
Sub SMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 561
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,39400 €3,94 €
1000,25350 €25,35 €
5000,19304 €96,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €