BZD17C15P R3G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,09456 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 44.698
Unit Price: 0,63000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 24.225
Unit Price: 0,65000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,10542 €
Datasheet
Zener Diode 15 V 800 mW ±5% Surface Mount Sub SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZD17C15P R3G

DigiKey Part Number
BZD17C15PR3GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZD17C15P R3G
Description
DIODE ZENER 15V 800MW SUB SMA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 800 mW ±5% Surface Mount Sub SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
800 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 11 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
Sub SMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.6000,20129 €724,64 €
Unit Price without VAT:0,20129 €
Unit Price with VAT:0,23954 €