
BYG23M | |
---|---|
DigiKey Part Number | 1801-BYG23MTR-ND - Tape & Reel (TR) 1801-BYG23MCT-ND - Cut Tape (CT) 1801-BYG23MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYG23M |
Description | DIODE STD 1000V 1.5A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BYG23M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 65 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,22600 € | 2,26 € |
100 | 0,13890 € | 13,89 € |
500 | 0,10358 € | 51,79 € |
1.000 | 0,08978 € | 89,78 € |
2.000 | 0,08254 € | 165,08 € |
Quantity | Unit Price | Ext Price |
---|---|---|
7.500 | 0,05112 € | 383,40 € |
15.000 | 0,05072 € | 760,80 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39270 € |