
BSS123W RFG | |
|---|---|
DigiKey Part Number | 1801-BSS123WRFGTR-ND - Tape & Reel (TR) 1801-BSS123WRFGCT-ND - Cut Tape (CT) 1801-BSS123WRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS123W RFG |
Description | 100V, 0.16A, SINGLE N-CHANNEL PO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 160mA (Ta) 298mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BSS123W RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 160mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 30 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 298mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11300 € | 1,13 € |
| 100 | 0,06950 € | 6,95 € |
| 500 | 0,05084 € | 25,42 € |
| 1.000 | 0,04476 € | 44,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03700 € | 111,00 € |
| 6.000 | 0,03309 € | 198,54 € |
| 9.000 | 0,03108 € | 279,72 € |
| 15.000 | 0,02883 € | 432,45 € |
| 21.000 | 0,02750 € | 577,50 € |
| 30.000 | 0,02620 € | 786,00 € |
| 75.000 | 0,02335 € | 1.751,25 € |
| 150.000 | 0,02159 € | 3.238,50 € |
| 300.000 | 0,02011 € | 6.033,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

