
BSS123W RFG | |
|---|---|
DigiKey Part Number | 1801-BSS123WRFGTR-ND - Tape & Reel (TR) 1801-BSS123WRFGCT-ND - Cut Tape (CT) 1801-BSS123WRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS123W RFG |
Description | 100V, 0.16A, SINGLE N-CHANNEL PO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 160mA (Ta) 298mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BSS123W RFG Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 30 pF @ 50 V |
FET Type | Power Dissipation (Max) 298mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-323 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5Ohm @ 160mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11900 € | 1,19 € |
| 100 | 0,07350 € | 7,35 € |
| 500 | 0,05374 € | 26,87 € |
| 1.000 | 0,04730 € | 47,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03910 € | 117,30 € |
| 6.000 | 0,03496 € | 209,76 € |
| 9.000 | 0,03285 € | 295,65 € |
| 15.000 | 0,03047 € | 457,05 € |
| 21.000 | 0,02906 € | 610,26 € |
| 30.000 | 0,02769 € | 830,70 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |


