


BC857SH RFG | |
|---|---|
DigiKey Part Number | 1801-BC857SHRFGTR-ND - Tape & Reel (TR) 1801-BC857SHRFGCT-ND - Cut Tape (CT) 1801-BC857SHRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857SH RFG |
Description | SOT-363, -50V, -0.2A, PNP TRANS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP 45V 200mA 200MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BC857SH RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 125 @ 2mA, 5V | |
Power - Max | 200mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16400 € | 1,64 € |
| 100 | 0,10290 € | 10,29 € |
| 500 | 0,07602 € | 38,01 € |
| 1.000 | 0,06732 € | 67,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05623 € | 168,69 € |
| 6.000 | 0,05063 € | 303,78 € |
| 9.000 | 0,04777 € | 429,93 € |
| 15.000 | 0,04456 € | 668,40 € |
| 21.000 | 0,04266 € | 895,86 € |
| 30.000 | 0,04081 € | 1.224,30 € |
| 75.000 | 0,03674 € | 2.755,50 € |
| 150.000 | 0,03423 € | 5.134,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |






