


BC847CWH RFG | |
|---|---|
DigiKey Part Number | 1801-BC847CWHRFGTR-ND - Tape & Reel (TR) 1801-BC847CWHRFGCT-ND - Cut Tape (CT) 1801-BC847CWHRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847CWH RFG |
Description | 100MA, 80V NPN TRANSISTOR |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Package / Case SC-70, SOT-323 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Supplier Device Package SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11200 € | 1,12 € |
| 100 | 0,06940 € | 6,94 € |
| 500 | 0,05060 € | 25,30 € |
| 1.000 | 0,04453 € | 44,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03676 € | 110,28 € |
| 6.000 | 0,03284 € | 197,04 € |
| 9.000 | 0,03084 € | 277,56 € |
| 15.000 | 0,02859 € | 428,85 € |
| 21.000 | 0,02725 € | 572,25 € |
| 30.000 | 0,02595 € | 778,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

