
BC847BW RFG | |
|---|---|
DigiKey Part Number | 1801-BC847BWRFGTR-ND - Tape & Reel (TR) 1801-BC847BWRFGCT-ND - Cut Tape (CT) 1801-BC847BWRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BW RFG |
Description | TRANS NPN 45V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BC847BW RFG Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10000 € | 1,00 € |
| 100 | 0,06200 € | 6,20 € |
| 500 | 0,04514 € | 22,57 € |
| 1.000 | 0,03966 € | 39,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03265 € | 97,95 € |
| 6.000 | 0,02911 € | 174,66 € |
| 9.000 | 0,02730 € | 245,70 € |
| 15.000 | 0,02526 € | 378,90 € |
| 21.000 | 0,02405 € | 505,05 € |
| 30.000 | 0,02288 € | 686,40 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |








