
BC847AW RFG | |
|---|---|
DigiKey Part Number | 1801-BC847AWRFGTR-ND - Tape & Reel (TR) 1801-BC847AWRFGCT-ND - Cut Tape (CT) 1801-BC847AWRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847AW RFG |
Description | TRANS NPN 45V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BC847AW RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09600 € | 0,96 € |
| 100 | 0,05880 € | 5,88 € |
| 500 | 0,04278 € | 21,39 € |
| 1.000 | 0,03758 € | 37,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03094 € | 92,82 € |
| 6.000 | 0,02758 € | 165,48 € |
| 9.000 | 0,02587 € | 232,83 € |
| 15.000 | 0,02394 € | 359,10 € |
| 21.000 | 0,02280 € | 478,80 € |
| 30.000 | 0,02168 € | 650,40 € |
| 75.000 | 0,01924 € | 1.443,00 € |
| 150.000 | 0,01773 € | 2.659,50 € |
| 300.000 | 0,01646 € | 4.938,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

