Parametric Equivalent



BC846BH RFG | |
|---|---|
DigiKey Part Number | 1801-BC846BHRFGTR-ND - Tape & Reel (TR) 1801-BC846BHRFGCT-ND - Cut Tape (CT) 1801-BC846BHRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846BH RFG |
Description | 100MA, 80V NPN TRANSISTOR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08600 € | 0,86 € |
| 100 | 0,05280 € | 5,28 € |
| 500 | 0,03834 € | 19,17 € |
| 1.000 | 0,03364 € | 33,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02763 € | 82,89 € |
| 6.000 | 0,02458 € | 147,48 € |
| 9.000 | 0,02303 € | 207,27 € |
| 15.000 | 0,02128 € | 319,20 € |
| 21.000 | 0,02024 € | 425,04 € |
| 30.000 | 0,01924 € | 577,20 € |
| 75.000 | 0,01702 € | 1.276,50 € |
| 150.000 | 0,01565 € | 2.347,50 € |
| 300.000 | 0,01450 € | 4.350,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |




