


BC817-25WH RFG | |
|---|---|
DigiKey Part Number | 1801-BC817-25WHRFGTR-ND - Tape & Reel (TR) 1801-BC817-25WHRFGCT-ND - Cut Tape (CT) 1801-BC817-25WHRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-25WH RFG |
Description | SOT-323, 50V, 0.5A, NPN TRANSIST |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BC817-25WH RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14000 € | 1,40 € |
| 100 | 0,08740 € | 8,74 € |
| 500 | 0,06414 € | 32,07 € |
| 1.000 | 0,05659 € | 56,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04699 € | 140,97 € |
| 6.000 | 0,04214 € | 252,84 € |
| 9.000 | 0,03966 € | 356,94 € |
| 15.000 | 0,03688 € | 553,20 € |
| 21.000 | 0,03523 € | 739,83 € |
| 30.000 | 0,03362 € | 1.008,60 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |



