


BAW56WH RFG | |
|---|---|
DigiKey Part Number | 1801-BAW56WHRFGTR-ND - Tape & Reel (TR) 1801-BAW56WHRFGCT-ND - Cut Tape (CT) 1801-BAW56WHRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW56WH RFG |
Description | SOT-323, 100V, 0.215A, SWITCHING |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 100 V 150mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,07390 € | 7,39 € |
| 500 | 0,05412 € | 27,06 € |
| 1.000 | 0,04769 € | 47,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04264 € | 127,92 € |
| 6.000 | 0,03816 € | 228,96 € |
| 9.000 | 0,03588 € | 322,92 € |
| 15.000 | 0,03331 € | 499,65 € |
| 21.000 | 0,03179 € | 667,59 € |
| 30.000 | 0,03031 € | 909,30 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

