
BAW56 RFG | |
|---|---|
DigiKey Part Number | BAW56RFGTR-ND - Tape & Reel (TR) BAW56RFGCT-ND - Cut Tape (CT) BAW56RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW56 RFG |
Description | DIODE ARRAY GP 70V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 70 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAW56 RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 70 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09200 € | 0,92 € |
| 100 | 0,05710 € | 5,71 € |
| 500 | 0,04148 € | 20,74 € |
| 1.000 | 0,03642 € | 36,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02955 € | 88,65 € |
| 6.000 | 0,02669 € | 160,14 € |
| 9.000 | 0,02293 € | 206,37 € |
| 15.000 | 0,02188 € | 328,20 € |
| 21.000 | 0,02179 € | 457,59 € |
| 30.000 | 0,02081 € | 624,30 € |
| 75.000 | 0,01897 € | 1.422,75 € |
| 150.000 | 0,01588 € | 2.382,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

