
BAV21WS R9G | |
|---|---|
DigiKey Part Number | 1801-BAV21WSR9GTR-ND - Tape & Reel (TR) 1801-BAV21WSR9GCT-ND - Cut Tape (CT) 1801-BAV21WSR9GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV21WS R9G |
Description | DIODE STD 250V 200MA SOD323F |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | BAV21WS R9G Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 250 V | Supplier Device Package SOD-323F |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,07420 € | 7,42 € |
| 500 | 0,05422 € | 27,11 € |
| 1.000 | 0,04773 € | 47,73 € |
| 2.000 | 0,04225 € | 84,50 € |
| 5.000 | 0,03629 € | 181,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03261 € | 326,10 € |
| 20.000 | 0,02950 € | 590,00 € |
| 30.000 | 0,02792 € | 837,60 € |
| 50.000 | 0,02614 € | 1.307,00 € |
| 70.000 | 0,02508 € | 1.755,60 € |
| 100.000 | 0,02406 € | 2.406,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |




