
BAV21WS R9G | |
|---|---|
DigiKey Part Number | 1801-BAV21WSR9GTR-ND - Tape & Reel (TR) 1801-BAV21WSR9GCT-ND - Cut Tape (CT) 1801-BAV21WSR9GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV21WS R9G |
Description | DIODE STD 250V 200MA SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | BAV21WS R9G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08300 € | 0,83 € |
| 100 | 0,06900 € | 6,90 € |
| 500 | 0,05044 € | 25,22 € |
| 1.000 | 0,04439 € | 44,39 € |
| 2.000 | 0,03930 € | 78,60 € |
| 5.000 | 0,03376 € | 168,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02260 € | 226,00 € |
| 20.000 | 0,02238 € | 447,60 € |
| 30.000 | 0,02028 € | 608,40 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |




