BAV20WS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 1.983
Unit Price: 0,13000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 4.907
Unit Price: 0,10000 €
Datasheet
Diode 200 V 200mA Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 200mA Surface Mount SOD-323F
SC-90, SOD-323F

BAV20WS

DigiKey Part Number
1801-BAV20WSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAV20WS
Description
DIODE STD 200V 200MA SOD323F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 200 V 200mA Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 150 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323F
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03669 €110,07 €
Unit Price without VAT:0,03669 €
Unit Price with VAT:0,04366 €