
BAV20WS RRG | |
|---|---|
DigiKey Part Number | 1801-BAV20WSRRGTR-ND - Tape & Reel (TR) 1801-BAV20WSRRGCT-ND - Cut Tape (CT) 1801-BAV20WSRRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV20WS RRG |
Description | DIODE STD 200V 200MA SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | BAV20WS RRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11900 € | 1,19 € |
| 100 | 0,07360 € | 7,36 € |
| 500 | 0,05378 € | 26,89 € |
| 1.000 | 0,04735 € | 47,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03914 € | 117,42 € |
| 6.000 | 0,03498 € | 209,88 € |
| 9.000 | 0,03286 € | 295,74 € |
| 15.000 | 0,03048 € | 457,20 € |
| 21.000 | 0,02907 € | 610,47 € |
| 30.000 | 0,02770 € | 831,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

