


BAT54WH RFG | |
|---|---|
DigiKey Part Number | 1801-BAT54WHRFGTR-ND - Tape & Reel (TR) 1801-BAT54WHRFGCT-ND - Cut Tape (CT) 1801-BAT54WHRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54WH RFG |
Description | SOT-323, 30V, 0.2A, SCHOTTKY DIO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11500 € | 1,15 € |
| 100 | 0,07150 € | 7,15 € |
| 500 | 0,05222 € | 26,11 € |
| 1.000 | 0,04594 € | 45,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03793 € | 113,79 € |
| 6.000 | 0,03388 € | 203,28 € |
| 9.000 | 0,03182 € | 286,38 € |
| 15.000 | 0,02949 € | 442,35 € |
| 21.000 | 0,02811 € | 590,31 € |
| 30.000 | 0,02677 € | 803,10 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

