


BAT54WH RFG | |
|---|---|
DigiKey Part Number | 1801-BAT54WHRFGTR-ND - Tape & Reel (TR) 1801-BAT54WHRFGCT-ND - Cut Tape (CT) 1801-BAT54WHRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54WH RFG |
Description | SOT-323, 30V, 0.2A, SCHOTTKY DIO |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 30 V | Mounting Type |
Current - Average Rectified (Io) 200mA | Package / Case |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Supplier Device Package SOT-323 |
Speed Small Signal =< 200mA (Io), Any Speed | Operating Temperature - Junction -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11500 € | 1,15 € |
| 100 | 0,07120 € | 7,12 € |
| 500 | 0,05198 € | 25,99 € |
| 1.000 | 0,04573 € | 45,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03776 € | 113,28 € |
| 6.000 | 0,03373 € | 202,38 € |
| 9.000 | 0,03167 € | 285,03 € |
| 15.000 | 0,02936 € | 440,40 € |
| 21.000 | 0,02799 € | 587,79 € |
| 30.000 | 0,02665 € | 799,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

