
BAT54W RFG | |
|---|---|
DigiKey Part Number | 1801-BAT54WRFGTR-ND - Tape & Reel (TR) 1801-BAT54WRFGCT-ND - Cut Tape (CT) 1801-BAT54WRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54W RFG |
Description | DIODE SCHOTTKY 30V 200MA SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09800 € | 0,98 € |
| 100 | 0,07010 € | 7,01 € |
| 500 | 0,05126 € | 25,63 € |
| 1.000 | 0,04513 € | 45,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04260 € | 127,80 € |
| 6.000 | 0,02324 € | 139,44 € |
| 9.000 | 0,02243 € | 201,87 € |
| 15.000 | 0,02030 € | 304,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

