


BAT54SWH RFG | |
|---|---|
DigiKey Part Number | 1801-BAT54SWHRFGTR-ND - Tape & Reel (TR) 1801-BAT54SWHRFGCT-ND - Cut Tape (CT) 1801-BAT54SWHRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54SWH RFG |
Description | SOT-323, 30V, 0.2A, SCHOTTKY DIO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12800 € | 1,28 € |
| 100 | 0,07980 € | 7,98 € |
| 500 | 0,05852 € | 29,26 € |
| 1.000 | 0,05163 € | 51,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04625 € | 138,75 € |
| 6.000 | 0,04146 € | 248,76 € |
| 9.000 | 0,03901 € | 351,09 € |
| 15.000 | 0,03625 € | 543,75 € |
| 21.000 | 0,03462 € | 727,02 € |
| 30.000 | 0,03303 € | 990,90 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |



