Diode 30 V 200mA Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54SW RFG

DigiKey Part Number
1801-BAT54SWRFGTR-ND - Tape & Reel (TR)
1801-BAT54SWRFGCT-ND - Cut Tape (CT)
1801-BAT54SWRFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54SW RFG
Description
DIODE SCHOTTKY 30V 200MA SOT323
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Reverse Recovery Time (trr)
5 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Part Status
Active
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
30 V
Package / Case
Current - Average Rectified (Io)
200mA
Supplier Device Package
SOT-323
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Operating Temperature - Junction
125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12400 €1,24 €
1000,07720 €7,72 €
5000,05644 €28,22 €
1.0000,04971 €49,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03807 €114,21 €
6.0000,03406 €204,36 €
9.0000,03201 €288,09 €
15.0000,02971 €445,65 €
21.0000,02834 €595,14 €
30.0000,02701 €810,30 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €