


BAT54CWH RFG | |
|---|---|
DigiKey Part Number | 1801-BAT54CWHRFGTR-ND - Tape & Reel (TR) 1801-BAT54CWHRFGCT-ND - Cut Tape (CT) 1801-BAT54CWHRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54CWH RFG |
Description | SOT-323, 30V, 0.2A, SCHOTTKY DIO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Taiwan Semiconductor Corporation | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 125°C |
Diode Configuration 1 Pair Common Cathode | Grade Automotive |
Technology Schottky | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 30 V | Mounting Type Surface Mount |
Current - Average Rectified (Io) (per Diode) 200mA | Package / Case SC-70, SOT-323 |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Supplier Device Package SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13700 € | 1,37 € |
| 100 | 0,08510 € | 8,51 € |
| 500 | 0,06242 € | 31,21 € |
| 1.000 | 0,05507 € | 55,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04568 € | 137,04 € |
| 6.000 | 0,04094 € | 245,64 € |
| 9.000 | 0,03852 € | 346,68 € |
| 15.000 | 0,03580 € | 537,00 € |
| 21.000 | 0,03419 € | 717,99 € |
| 30.000 | 0,03262 € | 978,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

