
BAT54CW RFG | |
|---|---|
DigiKey Part Number | 1801-BAT54CWRFGTR-ND - Tape & Reel (TR) 1801-BAT54CWRFGCT-ND - Cut Tape (CT) 1801-BAT54CWRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54CW RFG |
Description | DIODE ARR SCHOT 30V 200MA SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 125°C (Max) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12500 € | 1,25 € |
| 100 | 0,07750 € | 7,75 € |
| 500 | 0,05670 € | 28,35 € |
| 1.000 | 0,04993 € | 49,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04131 € | 123,93 € |
| 6.000 | 0,03695 € | 221,70 € |
| 9.000 | 0,03473 € | 312,57 € |
| 15.000 | 0,03223 € | 483,45 € |
| 21.000 | 0,03075 € | 645,75 € |
| 30.000 | 0,02931 € | 879,30 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

