
BAT54CD RFG | |
|---|---|
DigiKey Part Number | 1801-BAT54CDRFGTR-ND - Tape & Reel (TR) 1801-BAT54CDRFGCT-ND - Cut Tape (CT) 1801-BAT54CDRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54CD RFG |
Description | DIODE ARR SCHOT 30V 200MA SOT363 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 30 V 200mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
Manufacturer Taiwan Semiconductor Corporation | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reverse Recovery Time (trr) 5 ns |
Part Status Active | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Diode Configuration 2 Pair Common Cathode | Operating Temperature - Junction -55°C ~ 125°C |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Average Rectified (Io) (per Diode) 200mA | Supplier Device Package SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26600 € | 2,66 € |
| 100 | 0,16850 € | 16,85 € |
| 500 | 0,12616 € | 63,08 € |
| 1.000 | 0,11248 € | 112,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08801 € | 264,03 € |
| 6.000 | 0,07987 € | 479,22 € |
| 9.000 | 0,07572 € | 681,48 € |
| 15.000 | 0,07309 € | 1.096,35 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

