
BAT54BR RFG | |
|---|---|
DigiKey Part Number | 1801-BAT54BRRFGTR-ND - Tape & Reel (TR) 1801-BAT54BRRFGCT-ND - Cut Tape (CT) 1801-BAT54BRRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54BR RFG |
Description | DIODE SCHOTTKY 30V 200MA SOT363 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-363 | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26800 € | 2,68 € |
| 100 | 0,16930 € | 16,93 € |
| 500 | 0,12674 € | 63,37 € |
| 1.000 | 0,11299 € | 112,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09548 € | 286,44 € |
| 6.000 | 0,08665 € | 519,90 € |
| 9.000 | 0,08215 € | 739,35 € |
| 15.000 | 0,07709 € | 1.156,35 € |
| 21.000 | 0,07409 € | 1.555,89 € |
| 30.000 | 0,07118 € | 2.135,40 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

