
BAT54AW RFG | |
|---|---|
DigiKey Part Number | 1801-BAT54AWRFGTR-ND - Tape & Reel (TR) 1801-BAT54AWRFGCT-ND - Cut Tape (CT) 1801-BAT54AWRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54AW RFG |
Description | DIODE SCHOTTKY 30V 200MA SOT323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOT-323 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Operating Temperature - Junction 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54AW | Diotec Semiconductor | 4.131 | 4878-BAT54AWCT-ND | 0,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12300 € | 1,23 € |
| 100 | 0,07660 € | 7,66 € |
| 500 | 0,05600 € | 28,00 € |
| 1.000 | 0,04931 € | 49,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04080 € | 122,40 € |
| 6.000 | 0,03649 € | 218,94 € |
| 9.000 | 0,03430 € | 308,70 € |
| 15.000 | 0,03183 € | 477,45 € |
| 21.000 | 0,03036 € | 637,56 € |
| 30.000 | 0,02894 € | 868,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

