
BAT54AW RFG | |
|---|---|
DigiKey Part Number | 1801-BAT54AWRFGTR-ND - Tape & Reel (TR) 1801-BAT54AWRFGCT-ND - Cut Tape (CT) 1801-BAT54AWRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54AW RFG |
Description | DIODE SCHOTTKY 30V 200MA SOT323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11600 € | 1,16 € |
| 100 | 0,07180 € | 7,18 € |
| 500 | 0,05250 € | 26,25 € |
| 1.000 | 0,04623 € | 46,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03825 € | 114,75 € |
| 6.000 | 0,03422 € | 205,32 € |
| 9.000 | 0,03216 € | 289,44 € |
| 15.000 | 0,02984 € | 447,60 € |
| 21.000 | 0,02847 € | 597,87 € |
| 30.000 | 0,02713 € | 813,90 € |
| 75.000 | 0,02420 € | 1.815,00 € |
| 150.000 | 0,02239 € | 3.358,50 € |
| 300.000 | 0,02087 € | 6.261,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

