
BAT43 R0 | |
|---|---|
DigiKey Part Number | BAT43R0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BAT43 R0 |
Description | DIODE SCHOTTKY 30V 200MA DO35 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Through Hole DO-35 |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Box (TB) | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Part Status Obsolete | Capacitance @ Vr, F 7pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package DO-35 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA | Operating Temperature - Junction -65°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT42 | STMicroelectronics | 21.969 | 497-2495-1-ND | 0,20000 € | Parametric Equivalent |


