
BAT43-L0 R0 | |
|---|---|
DigiKey Part Number | BAT43-L0R0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BAT43-L0 R0 |
Description | DIODE SCHOTTKY 30V 200MA DO35 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Through Hole DO-35 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 7pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | -65°C ~ 125°C |


