
BAS70 RFG | |
|---|---|
DigiKey Part Number | 1801-BAS70RFGTR-ND - Tape & Reel (TR) 1801-BAS70RFGCT-ND - Cut Tape (CT) 1801-BAS70RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70 RFG |
Description | DIODE SCHOTTKY 70V 70MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70 RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10300 € | 1,03 € |
| 100 | 0,06400 € | 6,40 € |
| 500 | 0,04666 € | 23,33 € |
| 1.000 | 0,04103 € | 41,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03385 € | 101,55 € |
| 6.000 | 0,03022 € | 181,32 € |
| 9.000 | 0,02836 € | 255,24 € |
| 15.000 | 0,02628 € | 394,20 € |
| 21.000 | 0,02504 € | 525,84 € |
| 30.000 | 0,02384 € | 715,20 € |
| 75.000 | 0,02120 € | 1.590,00 € |
| 150.000 | 0,01957 € | 2.935,50 € |
| 300.000 | 0,01820 € | 5.460,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

