
BAS40 RFG | |
|---|---|
DigiKey Part Number | BAS40RFGTR-ND - Tape & Reel (TR) BAS40RFGCT-ND - Cut Tape (CT) BAS40RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40 RFG |
Description | DIODE SCHOTTKY 40V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BAS40 RFG Models |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15700 € | 1,57 € |
| 100 | 0,09820 € | 9,82 € |
| 500 | 0,07234 € | 36,17 € |
| 1.000 | 0,06395 € | 63,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05325 € | 159,75 € |
| 6.000 | 0,04785 € | 287,10 € |
| 9.000 | 0,04509 € | 405,81 € |
| 15.000 | 0,04199 € | 629,85 € |
| 21.000 | 0,04016 € | 843,36 € |
| 30.000 | 0,03837 € | 1.151,10 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |




