
BAS21S RFG | |
|---|---|
DigiKey Part Number | 1801-BAS21SRFGTR-ND - Tape & Reel (TR) 1801-BAS21SRFGCT-ND - Cut Tape (CT) 1801-BAS21SRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21S RFG |
Description | DIODE ARRAY GP 250V 200MA SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 250 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS21S RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08800 € | 0,88 € |
| 100 | 0,07180 € | 7,18 € |
| 500 | 0,05250 € | 26,25 € |
| 1.000 | 0,04623 € | 46,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02781 € | 83,43 € |
| 6.000 | 0,02582 € | 154,92 € |
| 9.000 | 0,02564 € | 230,76 € |
| 15.000 | 0,02548 € | 382,20 € |
| 21.000 | 0,02538 € | 532,98 € |
| 30.000 | 0,02529 € | 758,70 € |
| 75.000 | 0,02420 € | 1.815,00 € |
| 150.000 | 0,02326 € | 3.489,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

