
BAS21H RFG | |
|---|---|
DigiKey Part Number | 1801-BAS21HRFGTR-ND - Tape & Reel (TR) 1801-BAS21HRFGCT-ND - Cut Tape (CT) 1801-BAS21HRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21H RFG |
Description | SOT-23, 250V, 0.2A, SWITCHING DI |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11200 € | 1,12 € |
| 100 | 0,06900 € | 6,90 € |
| 500 | 0,05044 € | 25,22 € |
| 1.000 | 0,04439 € | 44,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03963 € | 118,89 € |
| 6.000 | 0,03542 € | 212,52 € |
| 9.000 | 0,03328 € | 299,52 € |
| 15.000 | 0,03087 € | 463,05 € |
| 21.000 | 0,02944 € | 618,24 € |
| 30.000 | 0,02804 € | 841,20 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

