
BAS21A RFG | |
|---|---|
DigiKey Part Number | 1801-BAS21ARFGTR-ND - Tape & Reel (TR) 1801-BAS21ARFGCT-ND - Cut Tape (CT) 1801-BAS21ARFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21A RFG |
Description | DIODE ARRAY GP 250V 200MA SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 250 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS21A RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12200 € | 1,22 € |
| 100 | 0,07610 € | 7,61 € |
| 500 | 0,05574 € | 27,87 € |
| 1.000 | 0,04913 € | 49,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04071 € | 122,13 € |
| 6.000 | 0,03645 € | 218,70 € |
| 9.000 | 0,03428 € | 308,52 € |
| 15.000 | 0,03184 € | 477,60 € |
| 21.000 | 0,03039 € | 638,19 € |
| 30.000 | 0,02898 € | 869,40 € |
| 75.000 | 0,02589 € | 1.941,75 € |
| 150.000 | 0,02398 € | 3.597,00 € |
| 300.000 | 0,02238 € | 6.714,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

