
BAS21 RFG | |
|---|---|
DigiKey Part Number | 1801-BAS21RFGTR-ND - Tape & Reel (TR) 1801-BAS21RFGCT-ND - Cut Tape (CT) 1801-BAS21RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21 RFG |
Description | DIODE STANDARD 250V 200MA SOT23 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BAS21 RFG Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 250 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10400 € | 1,04 € |
| 100 | 0,06380 € | 6,38 € |
| 500 | 0,04646 € | 23,23 € |
| 1.000 | 0,04082 € | 40,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03362 € | 100,86 € |
| 6.000 | 0,02997 € | 179,82 € |
| 9.000 | 0,02811 € | 252,99 € |
| 15.000 | 0,02602 € | 390,30 € |
| 21.000 | 0,02478 € | 520,38 € |
| 30.000 | 0,02357 € | 707,10 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

