Diode 150 V 200mA Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS20 RFG

DigiKey Part Number
1801-BAS20RFGTR-ND - Tape & Reel (TR)
1801-BAS20RFGCT-ND - Cut Tape (CT)
1801-BAS20RFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS20 RFG
Description
DIODE STANDARD 150V 200MA SOT23
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Diode 150 V 200mA Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
BAS20 RFG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 150 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
150 V
Supplier Device Package
SOT-23
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.780
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,10400 €1,04 €
1000,06380 €6,38 €
5000,04646 €23,23 €
1.0000,04082 €40,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03362 €100,86 €
6.0000,02997 €179,82 €
9.0000,02811 €252,99 €
15.0000,02602 €390,30 €
21.0000,02478 €520,38 €
30.0000,02357 €707,10 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €