


SS115LS | |
|---|---|
DigiKey Part Number | 1801-SS115LSTR-ND - Tape & Reel (TR) 1801-SS115LSCT-ND - Cut Tape (CT) 1801-SS115LSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS115LS |
Description | DIODE SCHOTTKY 150V 1A SOD123HE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount SOD-123HE |
Datasheet | Datasheet |
EDA/CAD Models | SS115LS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 150 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17300 € | 1,73 € |
| 100 | 0,10820 € | 10,82 € |
| 500 | 0,08004 € | 40,02 € |
| 1.000 | 0,06902 € | 69,02 € |
| 2.000 | 0,06325 € | 126,50 € |
| 5.000 | 0,05491 € | 274,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04520 € | 452,00 € |
| 20.000 | 0,04217 € | 843,40 € |
| 30.000 | 0,04070 € | 1.221,00 € |
| 50.000 | 0,04065 € | 2.032,50 € |
| 70.000 | 0,03779 € | 2.645,30 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

